Part Details for PA4334.222NLT by Pulse Electronics Corporation
Overview of PA4334.222NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PA4334.222NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8347
|
Newark | Ind, Pwr, 3.0X3.0X1.2 (Swp Npb/T&r |Pulse PA4334.222NLT Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1570 | Buy Now |
DISTI #
553-3306-1-ND
|
DigiKey | FIXED IND 2.2UH 1.2A 98 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13990 In Stock |
|
$0.1277 / $0.3600 | Buy Now |
DISTI #
PA4334.222NLT
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 1.55 A, Shielded, 1.2 A, 3.2mm x 3.2mm x 1.2mm - Tape and Reel (Alt: PA4334.222NLT) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1151 / $0.1309 | Buy Now |
DISTI #
673-PA4334222NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 3X3X1.2 2.2 uH, SMT RoHS: Compliant | 5664 |
|
$0.1290 / $0.3400 | Buy Now |
DISTI #
P41:2556_17785727
|
Arrow Electronics | Inductor Power Shielded Drum Core 2.2uH 30% 1MHz Iron 1.2A 0.098Ohm DCR 1212 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2041 | Europe - 13490 |
|
$0.1005 / $0.3240 | Buy Now |
DISTI #
V79:2366_26387970
|
Arrow Electronics | Inductor Power Shielded Drum Core 2.2uH 30% 1MHz Iron 1.2A 0.098Ohm DCR 1212 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 49 |
|
$0.0854 / $0.1656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1204 | Buy Now |
|
Onlinecomponents.com | PA4334 SMT Shielded Drum Core Inductor Series, up to 3.0A, 1.2mm Max Height RoHS: Compliant | 0 |
|
$0.1223 / $0.1465 | Buy Now |
DISTI #
PA4334.222NLT
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 1.55 A, Shielded, 1.2 A, 3.2mm x 3.2mm x 1.2mm - Tape and Reel (Alt: PA4334.222NLT) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1151 / $0.1309 | Buy Now |
DISTI #
PA4334.222NLT
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 1.55 A, Shielded, 1.2 A, 3.2mm x 3.2mm x 1.2mm - Tape and Reel (Alt: PA4334.222NLT) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1151 / $0.1309 | Buy Now |
Part Details for PA4334.222NLT
PA4334.222NLT CAD Models
PA4334.222NLT Part Data Attributes
|
PA4334.222NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4334.222NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.098 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |