Part Details for PA4338.821NLT by Pulse Electronics Corporation
Overview of PA4338.821NLT by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA4338.821NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6505
|
Newark | General Purpose Inductor |Pulse Electronics PA4338.821NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $1.0500 | Buy Now |
DISTI #
53AK8384
|
Newark | Ind, Pwr, Dr, 8.0X8.0X4.2/T&r |Pulse PA4338.821NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.3980 | Buy Now |
DISTI #
2266-PA4338.821NLT-ND
|
DigiKey | PA4338.821NLT Min Qty: 1000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1838 In Stock |
|
$0.4400 | Buy Now |
DISTI #
553-3992-1-ND
|
DigiKey | FIXED IND 820NH 6.3A 8 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
DISTI #
PA4338.821NLT
|
Avnet Americas | Inductor, 8.3 x 8.3 x 4.2, 0.82uH, SMT - Tape and Reel (Alt: PA4338.821NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.2945 / $0.3350 | Buy Now |
DISTI #
673-PA4338.821NLT
|
Mouser Electronics | Power Inductors - SMD 0.82uH 6.3A 4.2mm 30% SMT RoHS: Compliant | 0 |
|
$0.3380 / $0.3500 | Order Now |
DISTI #
V72:2272_19020979
|
Arrow Electronics | Inductor Power Shielded Drum Core 0.82uH 30% 100KHz Iron 8.5A 0.0104Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1802 Container: Cut Strips | Americas - 628 |
|
$0.0083 / $0.0296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | Shielded Drum Core - PA4338.XXXNLT Series, Up to 6.3A RoHS: Compliant |
1838 Partner Stock |
|
$0.3040 / $0.3747 | Buy Now |
DISTI #
61885529
|
Verical | Inductor Power Shielded Drum Core 0.82uH 30% 100KHz Iron 8.5A 0.0104Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4100 | Buy Now |
Part Details for PA4338.821NLT
PA4338.821NLT CAD Models
PA4338.821NLT Part Data Attributes:
|
PA4338.821NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4338.821NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Inductor Type | GENERAL PURPOSE INDUCTOR |