Part Details for PA4339.101NLT by Pulse Electronics Corporation
Overview of PA4339.101NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4339.101NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2985
|
Newark | Common Mode Filter, 9A, Smd, Dc Current Rating:9A, Inductance:1.8Μh, Product Range:Pa4339.xxxnlt Series, Impedance:140Ohm, Inductor Case/Package:-, Product Length:7Mm, Product Width:6Mm, Product Height:3.8Mm, Qualification:- Rohs Compliant: Yes |Pulse Electronics PA4339.101NLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1645 |
|
$1.2900 / $2.0000 | Buy Now |
DISTI #
51AK2986
|
Newark | Common Mode Filter, 9A, Smd, Dc Current Rating:9A, Inductance:1.8Μh, Product Range:Pa4339.xxxnlt Series, Impedance:140Ohm, Product Length:7Mm, Product Width:6Mm, Product Height:3.8Mm, Qualification:- Rohs Compliant: Yes |Pulse Electronics PA4339.101NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7490 / $0.8950 | Buy Now |
DISTI #
553-4125-1-ND
|
DigiKey | CMC 1.8UH 9A 2LN 140 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15865 In Stock |
|
$0.7858 / $1.7700 | Buy Now |
DISTI #
PA4339.101NLT
|
Avnet Americas | Choke, Common Mode, 140 Ohm, 1.8 uH, 9 A, 7mm x 6mm x 3.8mm - Tape and Reel (Alt: PA4339.101NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7459 / $0.8482 | Buy Now |
DISTI #
673-PA4339.101NLT
|
Mouser Electronics | Common Mode Chokes / Filters CMC 1.8uH 9A RoHS: Compliant | 4063 |
|
$0.8240 / $1.7700 | Buy Now |
|
Future Electronics | PA4339 Series 140 Ohms 1.8 µH 9 A Surface Mount 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
|
Future Electronics | PA4339 Series 140 Ohms 1.8 µH 9 A Surface Mount 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
|
Onlinecomponents.com | PA4339.XXX SMT Common Mode Choke Series, Up to 9A RoHS: Compliant |
7100 In Stock |
|
$0.7500 / $1.1140 | Buy Now |
DISTI #
PA4339.101NLT
|
TTI | Common Mode Chokes / Filters CMC 1.8uH 9A pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.8500 | Buy Now |
DISTI #
IND18687
|
Rutronik | PA4339 1,8uH 9000mA 50% WWT RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 3000 Stock SG - 0 |
|
$0.9928 | Buy Now |
Part Details for PA4339.101NLT
PA4339.101NLT CAD Models
PA4339.101NLT Part Data Attributes:
|
PA4339.101NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4339.101NLT
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Inductance | 1.8 µH | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 140 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 9 A | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Width | 6 mm |