Part Details for PA4342.473NLT by Pulse Electronics Corporation
Overview of PA4342.473NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4342.473NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3021
|
Newark | Power Inductor, 47Uh, Shielded, 4.5A, Inductance:47Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:Pa4342Xxxnlt Series, Inductor Case/Package:-, Dc Resistance Max:0.167Ohm Rohs Compliant: Yes |Pulse Electronics PA4342.473NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3890 |
|
$0.8510 / $1.3500 | Buy Now |
DISTI #
51AK3022
|
Newark | Power Inductor, 47Uh, Shielded, 4.5A, Inductance:47Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:Pa4342Xxxnlt Series, Dc Resistance Max:0.167Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4342.473NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 / $0.5190 | Buy Now |
DISTI #
553-3002-1-ND
|
DigiKey | FIXED IND 47UH 3A 167 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5014 In Stock |
|
$0.5196 / $1.2100 | Buy Now |
DISTI #
PA4342.473NLT
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 3 A, Shielded, 4.5 A, 11.5mm x 10.3mm x 4mm - Tape and Reel (Alt: PA4342.473NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
673-PA4342.473NLT
|
Mouser Electronics | Power Inductors - SMD 47uH 3A 4mm 20% Low Prof RoHS: Compliant | 4784 |
|
$0.5290 / $1.1900 | Buy Now |
|
Future Electronics | IND, MOLDED POWDER, 11.5X1 NPB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5250 / $0.5650 | Buy Now |
|
Future Electronics | IND, MOLDED POWDER, 11.5X1 NPB RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5250 / $0.5650 | Buy Now |
|
Onlinecomponents.com | PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height RoHS: Compliant |
6500 In Stock |
|
$0.4660 / $0.5118 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
PA4342.473NLT
|
TTI | Power Inductors - SMD 47uH 3A 4mm 20% Low Prof pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$0.5340 / $0.5950 | Buy Now |
Part Details for PA4342.473NLT
PA4342.473NLT CAD Models
PA4342.473NLT Part Data Attributes:
|
PA4342.473NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4342.473NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 4541 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 4541 | |
Construction | Molded | |
DC Resistance | 0.167 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |