Part Details for PA4343.301NLT by Pulse Electronics Corporation
Overview of PA4343.301NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PA4343.301NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3454-1-ND
|
DigiKey | FIXED IND 300NH 48A 0.72MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2461 In Stock |
|
$0.7899 / $1.7800 | Buy Now |
DISTI #
PA4343.301NLT
|
Avnet Americas | High Current Shielded Power Inductor Molded 0.3uH 20% 100KHz 48A SMD T/R - Tape and Reel (Alt: PA4343.301NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now |
DISTI #
673-PA4343.301NLT
|
Mouser Electronics | Power Inductors - SMD 0.3uH 48A 6.5mm 20% Low Prof RoHS: Compliant | 0 |
|
$0.8400 / $0.8430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height RoHS: Compliant | 0 |
|
$0.7300 / $1.5290 | Buy Now |
DISTI #
PA4343.301NLT
|
Avnet Americas | High Current Shielded Power Inductor Molded 0.3uH 20% 100KHz 48A SMD T/R - Tape and Reel (Alt: PA4343.301NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now |
DISTI #
PA4343.301NLT
|
Avnet Americas | High Current Shielded Power Inductor Molded 0.3uH 20% 100KHz 48A SMD T/R - Tape and Reel (Alt: PA4343.301NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now |
DISTI #
000000000005441589
|
Sager | Power Inductors - SMD 0.3uH 48A 6.5mm 20% Low Prof Min Qty: 2500 | 0 |
|
$0.7737 | Buy Now |
Part Details for PA4343.301NLT
PA4343.301NLT CAD Models
PA4343.301NLT Part Data Attributes
|
PA4343.301NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4343.301NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5550 | |
Construction | Compact | |
DC Resistance | 0.00072 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 48 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |