Part Details for PA4349.753ANLT by Pulse Electronics Corporation
Overview of PA4349.753ANLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for PA4349.753ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8922
|
Newark | Powder Molded Ind, 24X22.3X13 1.5-100Uh/T&r |Pulse PA4349.753ANLT Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2100 / $4.1100 | Buy Now |
DISTI #
PA4349.753ANLT-ND
|
DigiKey | FIXED IND 75UH 13A 31.6 MOHM SMD Min Qty: 560 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7701 | Buy Now |
DISTI #
PA4349.753ANLT
|
Avnet Americas | Power Inductor (SMD), 75 uH, ± 20%, 13 A, Shielded, 10.5 A, 23.5mm x 22mm x 12.6mm - Tape and Reel (Alt: PA4349.753ANLT) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.1728 / $3.6083 | Buy Now |
DISTI #
673-PA4349.753ANLT
|
Mouser Electronics | Power Inductors - SMD 75uH 13A 13mm 20% SMT RoHS: Compliant | 0 |
|
$3.6000 / $3.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 80 Container: Reel | 0Reel |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor PA4349.XXXANLT series, Up to 62A RoHS: Compliant | 0 |
|
$3.0900 / $6.4700 | Buy Now |
DISTI #
PA4349.753ANLT
|
Avnet Americas | Power Inductor (SMD), 75 uH, ± 20%, 13 A, Shielded, 10.5 A, 23.5mm x 22mm x 12.6mm - Tape and Reel (Alt: PA4349.753ANLT) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.1728 / $3.6083 | Buy Now |
DISTI #
000000000005708788
|
Sager | Power Inductors - SMD 75uH 13A 13mm 20% SMT Min Qty: 560 | 0 |
|
$3.2700 | Buy Now |
DISTI #
PA4349.753ANLT
|
Avnet Abacus | Power Inductor (SMD), 75 uH, � 20%, 13 A, Shielded, 10.5 A, 23.5mm x 22mm x 12.6mm - Tape and Reel (Alt: PA4349.753ANLT) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA4349.753ANLT
PA4349.753ANLT CAD Models
PA4349.753ANLT Part Data Attributes:
|
PA4349.753ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4349.753ANLT
Pulse Electronics Corporation
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 9386 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
DC Resistance | 0.0316 Ω | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 13 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD : TS16949 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |