Part Details for PA4546.821NLT by Pulse Electronics Corporation
Overview of PA4546.821NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4546.821NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PA4546.821NLTTR-ND
|
DigiKey | IND MOLDED POWDER 4.7X4.31X1.2 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5605 | Buy Now |
DISTI #
PA4546.821NLT
|
Avnet Americas | Inductor Power High Current Molded Wirewound 0.82uH 20% 100kHz 4.5A SMD T/R - Tape and Reel (Alt: PA4546.821NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4718 / $0.5365 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4546.XXXNLT Series, Up to 11.5A RoHS: Compliant | 0 |
|
$0.4593 / $0.9620 | Buy Now |
DISTI #
PA4546.821NLT
|
Avnet Americas | Inductor Power High Current Molded Wirewound 0.82uH 20% 100kHz 4.5A SMD T/R - Tape and Reel (Alt: PA4546.821NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4718 / $0.5365 | Buy Now |
DISTI #
PA4546.821NLT
|
Avnet Americas | Inductor Power High Current Molded Wirewound 0.82uH 20% 100kHz 4.5A SMD T/R - Tape and Reel (Alt: PA4546.821NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4718 / $0.5365 | Buy Now |
DISTI #
000000000006368670
|
Sager | YAGEO IND,MOLDED POWDER,4.7X4.31X1.2 MAX | 0 |
|
Buy Now |
Part Details for PA4546.821NLT
PA4546.821NLT CAD Models
PA4546.821NLT Part Data Attributes
|
PA4546.821NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4546.821NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.82uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1816 | |
Construction | Molded | |
Core Material | POWDERED METAL | |
DC Resistance | 0.044 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA4546.821NLT
This table gives cross-reference parts and alternative options found for PA4546.821NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4546.821NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM4546.821NLT | General Purpose Inductor, 0.82uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | PA4546.821NLT vs PM4546.821NLT |