Part Details for PA4548.221NLT by Pulse Electronics Corporation
Overview of PA4548.221NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA4548.221NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8959
|
Newark | Ind, molded Powder,7.3X6.9X2.4 Max/T&r |Pulse PA4548.221NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.3720 | Buy Now |
DISTI #
PA4548.221NLT-ND
|
DigiKey | FIXED IND 200NH 18A 3.2 MOHM SMD Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3998 | Buy Now |
DISTI #
PA4548.221NLT
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 21 A, 34 A, 7mm x 6.6mm x 2.2mm - Tape and Reel (Alt: PA4548.221NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
673-PA4548.221NLT
|
Mouser Electronics | Power Inductors - SMD 0.22uH 18A 2.4mm 20% SMT RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
DISTI #
V72:2272_21697594
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz 21A 0.0032Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1838 Container: Cut Strips | Americas - 6000 |
|
$0.0871 / $0.0989 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4548.XXXNLT Series, Up to 18A RoHS: Compliant | 0 |
|
$0.3389 / $0.7098 | Buy Now |
DISTI #
30653495
|
Verical | Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz 21A 0.0032Ohm DCR T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1838 | Americas - 6000 |
|
$0.0871 / $0.0959 | Buy Now |
DISTI #
PA4548.221NLT
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 21 A, 34 A, 7mm x 6.6mm x 2.2mm - Tape and Reel (Alt: PA4548.221NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
000000000005708825
|
Sager | Power Inductors - SMD 0.22uH 18A 2.4mm 20% SMT Min Qty: 6000 | 0 |
|
$0.3592 | Buy Now |
Part Details for PA4548.221NLT
PA4548.221NLT CAD Models
PA4548.221NLT Part Data Attributes:
|
PA4548.221NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4548.221NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
DC Resistance | 0.0032 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR | |
Rated Current-Max | 21 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |