Part Details for PA4548.223NLT by Pulse Electronics Corporation
Overview of PA4548.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA4548.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8960
|
Newark | Ind, molded Powder,7.3X6.9X2.4 Max/T&r |Pulse PA4548.223NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.3720 | Buy Now |
DISTI #
553-PA4548.223NLTCT-ND
|
DigiKey | FIXED IND 22UH 1.4A 215 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.3860 / $0.9000 | Buy Now |
DISTI #
PA4548.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.8 A, 3 A, 7mm x 6.6mm x 2.2mm - Tape and Reel (Alt: PA4548.223NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
673-PA4548.223NLT
|
Mouser Electronics | Power Inductors - SMD 22.00uH 1.4A 2.4mm 20% SMT RoHS: Compliant | 0 |
|
$0.3900 / $0.9000 | Order Now |
|
Future Electronics | SMD 22µH Unshielded Molded Inductor 1.4A 215mOhm 20% 7.3 X 6.9 X 2.4MM RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 58500Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | SMD 22µH Unshielded Molded Inductor 1.4A 215mOhm 20% 7.3 X 6.9 X 2.4MM RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4548.XXXNLT Series, Up to 18A RoHS: Compliant | 0 |
|
$0.3389 / $0.7098 | Buy Now |
DISTI #
PA4548.223NLT
|
TTI | Power Inductors - SMD 22.00uH 1.4A 2.4mm 20% SMT pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3410 / $0.3770 | Buy Now |
DISTI #
PA4548.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.8 A, 3 A, 7mm x 6.6mm x 2.2mm - Tape and Reel (Alt: PA4548.223NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
000000000005708827
|
Sager | Power Inductors - SMD 22.00uH 1.4A 2.4mm 20% SMT Min Qty: 6000 | 0 |
|
$0.3592 | Buy Now |
Part Details for PA4548.223NLT
PA4548.223NLT CAD Models
PA4548.223NLT Part Data Attributes:
|
PA4548.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4548.223NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
DC Resistance | 0.215 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |