Part Details for PA4548.821NLT by Pulse Electronics Corporation
Overview of PA4548.821NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA4548.821NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8965
|
Newark | Ind, molded Powder,7.3X6.9X2.4 Max/T&r |Pulse PA4548.821NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.3720 | Buy Now |
DISTI #
PA4548.821NLT-ND
|
DigiKey | FIXED IND 820NH 9A 9.5 MOHM SMD Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3998 | Buy Now |
DISTI #
PA4548.821NLT
|
Avnet Americas | Inductor, 7.3 X 6.9 X 2.4, 0.82 uH, SMT - Tape and Reel (Alt: PA4548.821NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
673-PA4548.821NLT
|
Mouser Electronics | Power Inductors - SMD 0.82uH 9A 2.4mm 20% SMT RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
DISTI #
V72:2272_21697600
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 11A 0.0095Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1838 Container: Cut Strips | Americas - 6000 |
|
$0.1682 / $0.1940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - PA4548.XXXNLT and PM4548.XXXNLT RoHS: Compliant | 0 |
|
$0.3389 / $0.7098 | Buy Now |
DISTI #
30675059
|
Verical | Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 11A 0.0095Ohm DCR T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1838 | Americas - 6000 |
|
$0.1682 / $0.1883 | Buy Now |
DISTI #
PA4548.821NLT
|
Avnet Americas | Inductor, 7.3 X 6.9 X 2.4, 0.82 uH, SMT - Tape and Reel (Alt: PA4548.821NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
000000000005708836
|
Sager | Power Inductors - SMD 0.82uH 9A 2.4mm 20% SMT Min Qty: 6000 | 0 |
|
$0.3592 | Buy Now |
Part Details for PA4548.821NLT
PA4548.821NLT CAD Models
PA4548.821NLT Part Data Attributes:
|
PA4548.821NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4548.821NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
DC Resistance | 0.0095 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR | |
Rated Current-Max | 11 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |