Part Details for PA5131.004NLT by Pulse Electronics Corporation
Overview of PA5131.004NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for PA5131.004NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PA5131.004NLTCT-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
118 In Stock |
|
$1.7250 / $4.0400 | Buy Now |
DISTI #
PA5131.004NLT
|
Avnet Americas | Power Transformer Dual+Auxilary Prim. Dual Sec. 57V Prim. 3.3V Sec. 8-Pin SMD T/R - Tape and Reel (Alt: PA5131.004NLT) RoHS: Compliant Min Qty: 840 Package Multiple: 140 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PA5131.004NLT
|
Mouser Electronics | Power Transformers 35W 13uH 200-700kHz 9-57V Forward RoHS: Compliant | 0 |
|
$1.9300 / $3.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
125 Partner Stock |
|
$1.8000 / $2.4300 | Buy Now |
DISTI #
61887012
|
Verical | High Frequency Wire Wound Transformers Min Qty: 125 Package Multiple: 125 | Americas - 125 |
|
$1.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
125 Partner Stock |
|
$1.8000 / $2.4300 | Buy Now |
Part Details for PA5131.004NLT
PA5131.004NLT CAD Models
PA5131.004NLT Part Data Attributes:
|
PA5131.004NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5131.004NLT
Pulse Electronics Corporation
SMPS Transformer, 35W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 15.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9 V | |
Length | 14.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Output Voltage 2 | 3.3 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 35 W | |
Primary Inductance | 13 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |