Part Details for PA5189.101HLT by Pulse Electronics Corporation
Overview of PA5189.101HLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for PA5189.101HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PA5189.101HLTCT-ND
|
DigiKey | IND PWR BEAD 100NH 20.5A SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
406 In Stock |
|
$0.4101 / $0.9500 | Buy Now |
DISTI #
673-PA5189.101HLT
|
Mouser Electronics | Power Inductors - SMD 100nH 39A DCR=.39mOhms RoHS: Compliant | 124 |
|
$0.3940 / $0.9200 | Buy Now |
DISTI #
PA5189.101HLT
|
Avnet Asia | (Alt: PA5189.101HLT) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PA5189.101HLT
PA5189.101HLT CAD Models
PA5189.101HLT Part Data Attributes:
|
PA5189.101HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5189.101HLT
Pulse Electronics Corporation
General Purpose Inductor, 0.1uH, 15%, 1 Element, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.00039 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.1 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR | |
Rated Current-Max | 20.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |