Part Details for PA5402.181NLT by Pulse Electronics Corporation
Overview of PA5402.181NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA5402.181NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8391
|
Newark | Ind, Molded Powder, 4.7X4.3X2.0 Npb/T&r |Pulse PA5402.181NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.3980 | Buy Now |
DISTI #
553-PA5402.181NLTTR-ND
|
DigiKey | FIXED IND 180NH 13.5A 5.4MOHM SM Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
DISTI #
PA5402.181NLT
|
Avnet Americas | Inductor Molded Power 0.18uH 30% 100KHz 13.5A T/R - Tape and Reel (Alt: PA5402.181NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2945 / $0.3350 | Buy Now |
DISTI #
673-PA5402.181NLT
|
Mouser Electronics | Power Inductors - SMD 0.18uH Shielded 20% 28A 5.4mOhms RoHS: Compliant | 0 |
|
$0.3380 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5402 & PM5402 Series, Up to 12A RoHS: Compliant | 0 |
|
$0.2867 / $0.6006 | Buy Now |
DISTI #
PA5402.181NLT
|
Avnet Americas | Inductor Molded Power 0.18uH 30% 100KHz 13.5A T/R - Tape and Reel (Alt: PA5402.181NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2945 / $0.3350 | Buy Now |
DISTI #
000000000006264771
|
Sager | Power Inductors - SMD 0.18uH Shielded 20% 28A 5.4mOhms Min Qty: 6000 | 0 |
|
$0.3040 | Buy Now |
Part Details for PA5402.181NLT
PA5402.181NLT CAD Models
PA5402.181NLT Part Data Attributes:
|
PA5402.181NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5402.181NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.18uH, 30%, 1 Element, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
DC Resistance | 0.0054 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 13.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |