Part Details for PA81J by Apex Microtechnology Inc
Overview of PA81J by Apex Microtechnology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA81J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA81J
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 150V, .03A RoHS: Compliant | 6 |
|
$171.2200 / $182.8100 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 3000UV OFFSET-MAX, BIPOLAR, MBFM8 | 2 |
|
$39.0000 | Buy Now |
Part Details for PA81J
PA81J CAD Models
PA81J Part Data Attributes
|
PA81J
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA81J
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -100 V | |
Neg Supply Voltage-Nom (Vsup) | -75 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 100 V | |
Supply Voltage-Nom (Vsup) | 75 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for PA81J
This table gives cross-reference parts and alternative options found for PA81J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA81J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3572AM | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8, | Burr-Brown Corp | PA81J vs 3572AM |
5962-8870101ZC | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, POWER, SIP-6 | Anaren Microwave | PA81J vs 5962-8870101ZC |
5962-9065901HXX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | PA81J vs 5962-9065901HXX |
MSK145 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, POWER, SIP-6 | Anaren Microwave | PA81J vs MSK145 |
42109 | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, TO-3, 8 PIN | Micropac Industries Inc | PA81J vs 42109 |
PA82J | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA81J vs PA82J |
FLH0101K/883 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Control | PA81J vs FLH0101K/883 |
LH0101K | Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | PA81J vs LH0101K |
5962-8870101ZA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, SFM-6 | Anaren Microwave | PA81J vs 5962-8870101ZA |
8508901YX | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, TO-3, 8 PIN | Elantec (RETIRED) | PA81J vs 8508901YX |