-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3295
|
Newark | Two Low Voltage 1-Form-A Optomos/ Tube |Littelfuse PAA132S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.5000 | Buy Now |
DISTI #
PAA132S-ND
|
DigiKey | SSR RELAY SPST-NO 600MA 0-60V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
49 In Stock |
|
$5.2486 / $9.0000 | Buy Now |
DISTI #
63345907
|
Verical | Solid State Relay 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2201 | Americas - 60 |
|
$7.4354 / $8.1221 | Buy Now |
|
Quest Components | 48 |
|
$9.0484 / $14.6730 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 60 |
|
$4.8910 / $7.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy