Part Details for PAA193S by IXYS Corporation
Overview of PAA193S by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PAA193S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PAA193S
|
Mouser Electronics | Solid State Relays - PCB Mount Dual 1-Form-A 600V 100mA SSR RoHS: Compliant | 171 |
|
$3.5100 / $5.3600 | Buy Now |
DISTI #
PAA193S
|
TTI | Solid State Relays - PCB Mount Dual 1-Form-A 600V 100mA SSR Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$3.3500 / $3.6800 | Buy Now |
DISTI #
PAA193S
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 100mA, 50Ω, SMT Min Qty: 1 | 0 |
|
$4.3700 / $8.3500 | RFQ |
Part Details for PAA193S
PAA193S CAD Models
PAA193S Part Data Attributes
|
PAA193S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PAA193S
IXYS Corporation
Transistor Output SSR, 2-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |