Part Details for PAC100002509FA1000 by Vishay Intertechnologies
Overview of PAC100002509FA1000 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC100002509FA1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAC100002509FA1000
|
Avnet Americas | Resistor Precision Wirewound 25 Ohm 1% 1W ±100ppm/°K Cemented Axial Leaded Ammo Pack (Alt: PAC100002509FA1000) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2268 / $0.2881 | Buy Now |
DISTI #
71-PAC100002509FA100
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 25ohm 1% 100ppm RoHS: Compliant | 903 |
|
$0.3990 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2100 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3360 / $0.8400 | Buy Now | |
DISTI #
PAC100002509FA1000
|
Avnet Americas | Resistor Precision Wirewound 25 Ohm 1% 1W ±100ppm/°K Cemented Axial Leaded Ammo Pack (Alt: PAC100002509FA1000) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2268 / $0.2881 | Buy Now |