Part Details for PACT MCR-V1-21-44-400-5A-1 by Phoenix Contact
Overview of PACT MCR-V1-21-44-400-5A-1 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACT MCR-V1-21-44-400-5A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bus-bar current transformer - 400 A AC primary current, 5 A AC secondary current, accuracy class 1, 5 VA rated power RoHS: Compliant | 0 |
|
$42.3300 / $53.7700 | Buy Now |
|
Master Electronics | Bus-bar current transformer - 400 A AC primary current, 5 A AC secondary current, accuracy class 1, 5 VA rated power RoHS: Compliant | 0 |
|
$42.3300 / $53.7700 | Buy Now |