Part Details for PAE100S48-3R3/V by TDK Corporation
Overview of PAE100S48-3R3/V by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for PAE100S48-3R3/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAE100S48-3R3/V
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 25A 82.5W 8-Pin 1/8-Brick - Bulk (Alt: PAE100S48-3R3/V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3227 | Buy Now |
Part Details for PAE100S48-3R3/V
PAE100S48-3R3/V CAD Models
PAE100S48-3R3/V Part Data Attributes
|
PAE100S48-3R3/V
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PAE100S48-3R3/V
TDK Corporation
DC TO DC CONVERTER 3.3V 25A
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |