Datasheets
PAF450F280-12/T by: TDK-Lambda Corporation

DC-DC Regulated Power Supply Module,

Part Details for PAF450F280-12/T by TDK-Lambda Corporation

Overview of PAF450F280-12/T by TDK-Lambda Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for PAF450F280-12/T

Part # Distributor Description Stock Price Buy
DISTI # 83K4062
Newark Dc-Dc Converter, 12V, 38A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:456W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:38A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PAF450F280-12/T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 967-PAF450F280-12/T
Mouser Electronics Isolated DC/DC Converters - Through Hole 450W 12V 38A RoHS: Compliant 0
Order Now
Onlinecomponents.com Full Brick DC-DC Converter - 450W - Vin: 200 to 400V - Vout: 12V - PCB Thru-Hole - 3.3mm non-threaded Inserts RoHS: Compliant Alternative Product Available
  • 1 $203.6300
  • 10 $189.0800
  • 25 $171.7000
  • 50 $168.3800
$168.3800 / $203.6300 Buy Now
Master Electronics Full Brick DC-DC Converter - 450W - Vin: 200 to 400V - Vout: 12V - PCB Thru-Hole - 3.3mm non-threaded Inserts RoHS: Compliant Alternative Product Available
  • 1 $203.6300
  • 10 $189.0800
  • 25 $171.7000
  • 50 $168.3800
$168.3800 / $203.6300 Buy Now

Part Details for PAF450F280-12/T

PAF450F280-12/T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PAF450F280-12/T Part Data Attributes

PAF450F280-12/T TDK-Lambda Corporation
Buy Now Datasheet
Compare Parts:
PAF450F280-12/T TDK-Lambda Corporation DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TDK-LAMBDA CORP
Package Description XMA,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer TDK
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, CSA, EN, IEC, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 90%
Input Voltage-Max 400 V
Input Voltage-Min 200 V
JESD-30 Code R-XXMA-P16
Length 116.8 mm
Line Regulation-Max 0.005%
Load Regulation-Max 0.4%
Number of Functions 1
Number of Outputs 1
Number of Terminals 16
Output Current-Max 38 A
Output Voltage-Max 14.4 V
Output Voltage-Min 7.2 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE
Seated Height-Max 13.2 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 450 W
Trim/Adjustable Output YES
Width 61 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAF450F280-12/T by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAF450F280-12/T by TDK-Lambda Corporation

  • Please alert me when PAF450F280-12/T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PAF450F280-12/T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAF450F280-12/T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PAF450F280-12/T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAF450F280-12/T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAF450F280-12/T by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: