Part Details for PAF450F280-24/T by TDK-Lambda Corporation
Overview of PAF450F280-24/T by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PAF450F280-24/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4064
|
Newark | Dc-Dc Converter, 24V, 19A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:456W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:19A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PAF450F280-24/T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
967-PAF450F280-24/T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 450W 24V 19A RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Full Brick DC-DC Converter - 450W - Vin: 200 to 400V - Vout: 24V - PCB Thru-Hole - 3.3mm non-threaded Inserts RoHS: Compliant | Alternative Product Available |
|
$168.3800 / $203.6300 | Buy Now |
|
Master Electronics | Full Brick DC-DC Converter - 450W - Vin: 200 to 400V - Vout: 24V - PCB Thru-Hole - 3.3mm non-threaded Inserts RoHS: Compliant | Alternative Product Available |
|
$168.3800 / $203.6300 | Buy Now |
Part Details for PAF450F280-24/T
PAF450F280-24/T CAD Models
PAF450F280-24/T Part Data Attributes
|
PAF450F280-24/T
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAF450F280-24/T
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
JESD-30 Code | R-XXMA-P16 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.013% | |
Load Regulation-Max | 0.233% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 19 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 450 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |