Part Details for PAF600F280-48/T by TDK-Lambda Corporation
Overview of PAF600F280-48/T by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PAF600F280-48/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4071
|
Newark | Dc-Dc Converter, 48V, 12.5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:600W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Width:61Mm Rohs Compliant: Yes |Tdk-Lambda PAF600F280-48/T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.7700 / $240.5500 | Buy Now |
DISTI #
285-1486-ND
|
DigiKey | DC DC CONVERTER 28.8-57.6V 600W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
455 In Stock |
|
$225.4236 / $264.6100 | Buy Now |
DISTI #
967-PAF600F280-48/T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 600W 48V 12.5A No thrdng n mnt hole RoHS: Compliant | 72 |
|
$224.4800 / $251.9200 | Buy Now |
DISTI #
V36:1790_10598744
|
Arrow Electronics | Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2307 | Americas - 302 |
|
$239.5500 / $248.2000 | Buy Now |
DISTI #
70563331
|
RS | Power Supply, 600W600W200400VDC48V@12.5A | TDK-Lambda PAF600F280-48/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$324.0000 | RFQ |
|
Onlinecomponents.com | Full Brick DC-DC Converter - 600W - Vin: 200 to 400V - Vout: 48V - PCB Thru-Hole - 3.3mm non-threaded Inserts RoHS: Compliant | 35 Factory Stock |
|
$211.6900 / $252.5800 | Buy Now |
DISTI #
69914998
|
Verical | Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 302 |
|
$239.5500 / $248.2000 | Buy Now |
DISTI #
2846889
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$248.7492 / $291.9867 | Buy Now |
|
Master Electronics | Full Brick DC-DC Converter - 600W - Vin: 200 to 400V - Vout: 48V - PCB Thru-Hole - 3.3mm non-threaded Inserts RoHS: Compliant | 35 Factory Stock |
|
$211.6900 / $252.5800 | Buy Now |
|
Perfect Parts Corporation | 284 |
|
RFQ |
Part Details for PAF600F280-48/T
PAF600F280-48/T CAD Models
PAF600F280-48/T Part Data Attributes
|
PAF600F280-48/T
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAF600F280-48/T
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
JESD-30 Code | R-XXMA-P16 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.046% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 57.6 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |