Part Details for PAL20L8ACJS by Monolithic Memories Inc (MMI)
Overview of PAL20L8ACJS by Monolithic Memories Inc (MMI)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PAL20L8ACJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP | 15 |
|
$13.6630 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP | 11 |
|
$7.7280 / $11.5920 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP | 1 |
|
$20.6357 / $22.1096 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP | 1 |
|
$21.0200 | Buy Now |
Part Details for PAL20L8ACJS
PAL20L8ACJS CAD Models
PAL20L8ACJS Part Data Attributes:
|
PAL20L8ACJS
Monolithic Memories Inc (MMI)
Buy Now
Datasheet
|
Compare Parts:
PAL20L8ACJS
Monolithic Memories Inc (MMI)
OT PLD, 25ns, PAL-Type, TTL, CDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |