Part Details for PAL6374.181HLT by Pulse Electronics Corporation
Overview of PAL6374.181HLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PAL6374.181HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PAL6374.181HLTCT-ND
|
DigiKey | IND POWER BEAD TLVR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
350 In Stock |
|
$0.8838 / $2.0500 | Buy Now |
DISTI #
673-PAL6374.181HLT
|
Mouser Electronics | Power Inductors - SMD Inductor, 10x5x12mm, TLVR Power Bead, SMT RoHS: Compliant | 350 |
|
$0.8830 / $2.0500 | Buy Now |
Part Details for PAL6374.181HLT
PAL6374.181HLT CAD Models
PAL6374.181HLT Part Data Attributes
|
PAL6374.181HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL6374.181HLT
Pulse Electronics Corporation
General Purpose Inductor, 0.18uH, 15%, 2 Element, SMD, 3920, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3920 | |
Construction | Rectangular | |
DC Resistance | 0.00045 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Current-Max | 38 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |