-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5882
|
Newark | Dc/Dc Conv, Sync Buck, 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM2306AYPKE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11695 |
|
$0.3460 / $0.7820 | Buy Now |
DISTI #
PAM2306AYPKEDICT-ND
|
DigiKey | IC REG BUCK 1.8V/3.3V DL 12WDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
92124 In Stock |
|
$0.2399 / $0.7200 | Buy Now |
DISTI #
PAM2306AYPKE
|
Avnet Americas | Conv DC-DC Dual Step Down 2.5V 5.5V 12-Pin WDFN T/R - Tape and Reel (Alt: PAM2306AYPKE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2783 | Buy Now |
DISTI #
621-PAM2306AYPKE
|
Mouser Electronics | Switching Voltage Regulators Dual PWM Step-Down 40uA 1A 1.5MHz RoHS: Compliant | 22217 |
|
$0.2720 / $0.7200 | Buy Now |
|
Future Electronics | PAM2306 Series 5.5 V 1.8 MHz 1 A Buck SMT Switching Regulator - WDFN-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | PAM2306 Series 5.5 V 1.8 MHz 1 A Buck SMT Switching Regulator - WDFN-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Bristol Electronics | 2507 |
|
RFQ | ||
DISTI #
PAM2306AYPKE
|
Avnet Americas | Conv DC-DC Dual Step Down 2.5V 5.5V 12-Pin WDFN T/R - Tape and Reel (Alt: PAM2306AYPKE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2783 | Buy Now |
|
Ameya Holding Limited | PAM2306 Series 5.5 V 1.8 MHz 1 A Buck SMT Switching Regulator - WDFN-12 | 21969 |
|
RFQ | |
DISTI #
PAM2306AYPKE
|
Avnet Americas | Conv DC-DC Dual Step Down 2.5V 5.5V 12-Pin WDFN T/R - Tape and Reel (Alt: PAM2306AYPKE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy