-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5884
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM2310BECADJR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1728 |
|
$0.2300 / $0.4720 | Buy Now |
DISTI #
PAM2310BECADJRDICT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14287 In Stock |
|
$0.1591 / $0.5600 | Buy Now |
DISTI #
PAM2310BECADJR
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: PAM2310BECADJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 430000 Factory Stock |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
621-PAM2310BECADJR
|
Mouser Electronics | Switching Voltage Regulators 2A LO NOISE SD DC/DC CNVTR RoHS: Compliant | 22076 |
|
$0.1590 / $0.4000 | Buy Now |
DISTI #
70437174
|
RS | DC-DC Buck Converter 0.6-5V 2A SOP8EP | Diodes Inc PAM2310BECADJR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.5500 | RFQ |
|
Future Electronics | PAM2310 Series 5.5 V 2 A Surface Mount Step Down DC-DC Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.1560 / $0.1690 | Buy Now |
|
Future Electronics | PAM2310 Series 5.5 V 2 A Surface Mount Step Down DC-DC Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1760 / $0.1890 | Buy Now |
|
Bristol Electronics | 7045 |
|
RFQ | ||
DISTI #
PAM2310BECADJR
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: PAM2310BECADJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 430000 Factory Stock |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
PAM2310BECADJR
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.6÷5.5VDC, 2A Min Qty: 1 | 3952 |
|
$0.1910 / $0.7660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy