-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7092
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8303DBSC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3354 |
|
$0.3530 / $0.8320 | Buy Now |
DISTI #
PAM8303DBSCDICT-ND
|
DigiKey | IC AMP CLASS D MONO 3W 8MSOP Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
PAM8303DBSC
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 8-Pin MSOP T/R - Tape and Reel (Alt: PAM8303DBSC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-PAM8303DBSC
|
Mouser Electronics | Audio Amplifiers 3W FILTERLESS MONO CLASSD AUDIO PWR AMP | 5838 |
|
$0.2650 / $0.8000 | Buy Now |
DISTI #
PAM8303DBSC
|
TME | IC: audio amplifier, Pout: 3W, thermal protection, Ch: 1, MSOP8 Min Qty: 1 | 0 |
|
$0.3400 / $0.7540 | RFQ |
|
Ameya Holding Limited | PAM8303D Series 5.5 V 3 W SMT Mono Class-D Audio Power Amplifier - MSOP-8 | 12500 |
|
RFQ | |
DISTI #
PAM8303DBSC
|
Avnet Silica | Audio Amp Speaker 1-CH Mono Class-D 8-Pin MSOP T/R (Alt: PAM8303DBSC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 3W 8MSOP | 4544 |
|
$0.2100 / $0.4413 | Buy Now |
|
MacroQuest Electronics | STOCK | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8303DBSC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8303DBSC
Diodes Incorporated
Audio Amplifier, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |