-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7099
|
Newark | Audio Power Amp, D, -20 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8610TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1423 |
|
$1.1000 / $2.2400 | Buy Now |
DISTI #
PAM8610TRDICT-ND
|
DigiKey | IC AMP CLASS D STEREO 10W 40QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2200 In Stock |
|
$0.9513 / $2.1600 | Buy Now |
DISTI #
PAM8610TR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo Class-D 40-Pin QFN T/R - Tape and Reel (Alt: PAM8610TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8984 / $1.0614 | Buy Now |
DISTI #
621-PAM8610TR
|
Mouser Electronics | Audio Amplifiers 10WSTEREO FILTERLESS CLASS-D AUDIO AMP RoHS: Compliant | 2405 |
|
$0.9510 / $2.1500 | Buy Now |
|
Future Electronics | Audio Amplifiers 10WSTEREO FILTERLESS CLASS-D AUDIO AMP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9350 / $0.9700 | Buy Now |
DISTI #
PAM8610TR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo Class-D 40-Pin QFN T/R - Tape and Reel (Alt: PAM8610TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8984 / $1.0614 | Buy Now |
DISTI #
PAM8610TR
|
TME | IC: audio amplifier, Pout: 10W, Ch: 2, Amp.class: D, QFN40, 7÷15VDC Min Qty: 1 | 0 |
|
$1.1800 / $1.7700 | RFQ |
DISTI #
PAM8610TR
|
Avnet Silica | Audio Amp Speaker 2-CH Stereo Class-D 40-Pin QFN T/R (Alt: PAM8610TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 10Wx28 D WQFN-40-EP(6x6) Audio Power OpAmps ROHS | 2358 |
|
$0.6953 / $1.1952 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy