Part Details for PAM8904JPR by Diodes Incorporated
Overview of PAM8904JPR by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM8904JPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1448
|
Newark | Piezo Sounder Driver, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8904JPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5077 |
|
$0.3880 / $0.9050 | Buy Now |
DISTI #
31-PAM8904JPRCT-ND
|
DigiKey | IC PIEZO SOUNDER DRVR 12UQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
687 In Stock |
|
$0.2916 / $0.8700 | Buy Now |
DISTI #
PAM8904JPR
|
Avnet Americas | 18Vpp Output Piezo Sounder Driver 2.3V to 5.5V 12-Pin QFN T/R - Tape and Reel (Alt: PAM8904JPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 255000 Factory Stock |
|
$0.2864 / $0.3384 | Buy Now |
DISTI #
621-PAM8904JPR
|
Mouser Electronics | Audio Amplifiers Audio High Volt RoHS: Compliant | 19085 |
|
$0.3300 / $0.8700 | Buy Now |
|
Future Electronics | Audio Amp (new 12 pin pkg) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
DISTI #
PAM8904JPR
|
Avnet Americas | 18Vpp Output Piezo Sounder Driver 2.3V to 5.5V 12-Pin QFN T/R - Tape and Reel (Alt: PAM8904JPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 255000 Factory Stock |
|
$0.2864 / $0.3384 | Buy Now |
DISTI #
PAM8904JPR
|
TME | IC: driver, piezo sounder, UQFN12, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$0.4510 / $0.7570 | RFQ |
DISTI #
PAM8904JPR
|
Avnet Silica | 18Vpp Output Piezo Sounder Driver 2.3V to 5.5V 12-Pin QFN T/R (Alt: PAM8904JPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now | |
|
Chip1Cloud | AUDIO HIGH VOLT U-QFN3030-12 T&, R | 24000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | AUDIO HIGH VOLT U-QFN3030-12 T&R | 3482 |
|
$0.3042 | Buy Now |