Part Details for PAP-10V-S by JST Manufacturing
Overview of PAP-10V-S by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAP-10V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1494-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0812 / $0.2000 | Buy Now |
|
Future Electronics | PA Series 10 Position 2 mm Pitch Crimp Secure Locking Device Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.0747 / $0.0860 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10012 |
|
$0.4563 / $1.7550 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 685 |
|
$0.2775 / $0.5550 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 73 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 8009 |
|
$0.5148 / $2.3400 | Buy Now |
DISTI #
PAP-10V-S
|
TME | Plug, wire-board, female, PA, 2mm, PIN: 10, w/o contacts, for cable Min Qty: 5 | 8208 |
|
$0.1190 / $0.2110 | Buy Now |
|
CHIPMALL.COM LIMITED | 2mm 1x10P PA 10 1 P=2mm Rectangular Connectors Housings ROHS | 20045 |
|
$0.0632 / $0.1048 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 861 |
|
$0.1110 / $0.1860 | Buy Now |
|
LCSC | 2mm 1x10P PA 10 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 20045 |
|
$0.0407 / $0.1069 | Buy Now |
Part Details for PAP-10V-S
PAP-10V-S CAD Models
PAP-10V-S Part Data Attributes:
|
PAP-10V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PAP-10V-S
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPHD-001T-P0.5; SPHD-002T-P0.5 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PAP-10V-S
This table gives cross-reference parts and alternative options found for PAP-10V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAP-10V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2CH-H-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Adam Technologies Inc | PAP-10V-S vs 2CH-H-10 |