Part Details for PASTEOT-800714-600G-T3 by Indium Corporation
Overview of PASTEOT-800714-600G-T3 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PASTEOT-800714-600G-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10289312
|
Techni-Tool, Inc. | Indium Solder PASTEOT-800714-600G-T3 Solder Paste, No-Clean, H-Free, SAC305, T3, 88.50%, 600g Cart | 0 |
|
$114.0000 | Buy Now |
DISTI #
10289312
|
TestEquity LLC | Indium Solder PASTEOT-800714-600G-T3 Solder Paste, No-Clean, H-Free, SAC305, T3, 88.50%, 600g Cart | 0 |
|
$114.0000 | Buy Now |