Part Details for PASTEOT-801588 by Indium Corporation
Overview of PASTEOT-801588 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PASTEOT-801588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10143834
|
Techni-Tool, Inc. | Indium Solder Pasteot-801588 Solder Paste, No Clean, Lead Free, T5, 88%, SAC387, 600g Cartridge | 0 |
|
$525.9800 | Buy Now |
DISTI #
10143834
|
TestEquity LLC | Indium Solder Pasteot-801588 Solder Paste, No Clean, Lead Free, T5, 88%, SAC387, 600g Cartridge | 0 |
|
$525.9800 | Buy Now |