-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y9282
|
Newark | Pat0805 25Ppm 1K 0.1% S T1 E1 |Vishay PAT0805E1001BST1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
PAT0805E1001BST1
|
Avnet Americas | Res Thin Film 0805 1kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT0805E1001BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.7203 | Buy Now |
DISTI #
71-PAT0805E1001BST1
|
Mouser Electronics | Thin Film Resistors - SMD 200mW 1kohm 0.1% 25PPM 0805 RoHS: Compliant | 3434 |
|
$0.3230 / $0.6400 | Buy Now |
DISTI #
V72:2272_10330242
|
Arrow Electronics | Res Thin Film 0805 1K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks Date Code: 1743 Container: Cut Strips | Americas - 7 |
|
$0.3146 / $0.3751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5460 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
PAT0805E1001BST1
|
TTI | Thin Film Resistors - SMD 200mW 1kohm 0.1% 25PPM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.3830 | Buy Now |
DISTI #
PAT0805E1001BST1
|
Avnet Americas | Res Thin Film 0805 1kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT0805E1001BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.7203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT0805E1001BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT0805E1001BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PAT0805E1001BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0805E1001BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT0805E1001BSTS | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PAT0805E1001BST1 vs PAT0805E1001BSTS |
PAT0805E1001BSTF | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PAT0805E1001BST1 vs PAT0805E1001BSTF |
PAT0805E1001BST5 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PAT0805E1001BST1 vs PAT0805E1001BST5 |