Part Details for PAT1206E2003BST1 by Vishay Intertechnologies
Overview of PAT1206E2003BST1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT1206E2003BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5666
|
Newark | Pat1206 25Ppm 200K 0.1% S T1 E1 Rohs Compliant: Yes |Vishay PAT1206E2003BST1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7320 / $0.9520 | Buy Now |
DISTI #
07Y0669
|
Newark | Pat1206 25Ppm 200K 0.1% S T1 E1 |Vishay PAT1206E2003BST1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.9520 | Buy Now |
DISTI #
PAT1206E2003BST1
|
Avnet Americas | Res Thin Film 1206 200kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E2003BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4100 | Buy Now |
DISTI #
71-PAT1206E2003BST1
|
Mouser Electronics | Thin Film Resistors - SMD 400mW 200kohm 0.1% 25PPM 1206 RoHS: Compliant | 23706 |
|
$0.3750 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7150 | Buy Now |
DISTI #
PAT1206E2003BST1
|
TTI | Thin Film Resistors - SMD 400mW 200kohm 0.1% 25PPM 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3750 | Buy Now |
DISTI #
PAT1206E2003BST1
|
Avnet Americas | Res Thin Film 1206 200kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E2003BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4100 | Buy Now |
DISTI #
PAT1206E2003BST1
|
Avnet Americas | Res Thin Film 1206 200kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E2003BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4100 | Buy Now |
Part Details for PAT1206E2003BST1
PAT1206E2003BST1 CAD Models
PAT1206E2003BST1 Part Data Attributes
|
PAT1206E2003BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT1206E2003BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 200000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PAT1206E2003BST1
This table gives cross-reference parts and alternative options found for PAT1206E2003BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1206E2003BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT1206E2003BSTI | Fixed Resistor, Thin Film, 0.4W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PAT1206E2003BST1 vs PAT1206E2003BSTI |