-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T2886
|
Newark | Surface Mount Chip Resistor, Thin Film, Pat Series, 200 Kohm, 400 Mw, 0.1%, 200 V Rohs Compliant: Yes |Vishay PAT1206E2003BST5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 457 |
|
$0.9080 / $1.5500 | Buy Now |
DISTI #
07Y0670
|
Newark | Surface Mount Chip Resistor, Thin Film, Pat Series, 200 Kohm, 400 Mw, 0.1%, 200 V |Vishay PAT1206E2003BST5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $1.0500 | Buy Now |
DISTI #
PAT1206E2003BST5
|
Avnet Americas | Res Thin Film 1206 200kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E2003BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $1.0461 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7930 | Buy Now |
DISTI #
PAT1206E2003BST5
|
Avnet Americas | Res Thin Film 1206 200kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E2003BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $1.0461 | Buy Now |
DISTI #
PAT1206E2003BST5
|
Avnet Americas | Res Thin Film 1206 200kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E2003BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $1.0461 | Buy Now |
DISTI #
1858262RL
|
element14 Asia-Pacific | RES, 200K, 0.1%, 0.4W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 457 |
|
$0.5196 / $0.7067 | Buy Now |
DISTI #
1858262
|
element14 Asia-Pacific | RES, 200K, 0.1%, 0.4W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 457 |
|
$0.5196 / $0.9541 | Buy Now |
DISTI #
1858262RL
|
Farnell | RES, 200K, 0.1%, 0.4W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 64 Weeks, 0 Days Container: Reel | 457 |
|
$0.5219 / $0.7052 | Buy Now |
DISTI #
1858262
|
Farnell | RES, 200K, 0.1%, 0.4W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 64 Weeks, 0 Days Container: Cut Tape | 457 |
|
$0.5219 / $1.0653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT1206E2003BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT1206E2003BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for PAT1206E2003BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1206E2003BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT1206E2003BSTI | Fixed Resistor, Thin Film, 0.4W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PAT1206E2003BST5 vs PAT1206E2003BSTI |