Part Details for PAT1206E4301BST5 by Vishay Intertechnologies
Overview of PAT1206E4301BST5 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT1206E4301BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT1206E4301BST5
|
Avnet Americas | Res Thin Film 1206 4.3kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E4301BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $1.0461 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7930 | Buy Now |
DISTI #
PAT1206E4301BST5
|
Avnet Americas | Res Thin Film 1206 4.3kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E4301BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $1.0461 | Buy Now |
DISTI #
PAT1206E4301BST5
|
Avnet Americas | Res Thin Film 1206 4.3kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E4301BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $1.0461 | Buy Now |
DISTI #
1858227
|
Farnell | RES, 4K3, 0.1%, 0.4W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 64 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.4418 / $0.5749 | Buy Now |
DISTI #
1858227RL
|
Farnell | RES, 4K3, 0.1%, 0.4W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$0.4418 / $0.4644 | Buy Now |