-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATTENUATOR 2 DB 50 OHM 0805 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4952
|
Newark | Chip Attenuator, 0Hz-10Ghz, 2Db, 2012, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:2Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, No. Of Pins:3Pins Rohs Compliant: Yes |Susumu PAT1220-C-2DB-T5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3266 |
|
$0.2120 / $0.3430 | Buy Now |
DISTI #
05R5464
|
Newark | Chip Attenuator, 0Hz-10Ghz, 2Db, 2012, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:2Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, No. Of Pins:3Pins Rohs Compliant: Yes |Susumu PAT1220-C-2DB-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1880 | Buy Now |
DISTI #
PAT122CT-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42666 In Stock |
|
$0.1181 / $0.3400 | Buy Now |
DISTI #
754-PAT1220C-2DBT5
|
Mouser Electronics | Attenuators 2dB 50ohm RoHS: Compliant | 12597 |
|
$0.1180 / $0.3300 | Buy Now |
|
Future Electronics | PAT1220 Series 50 Ω 2 dB 10 GHz 0805 Surface Mount Chip Attenuator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT1220-C-2DB-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT1220-C-2DB-T5
Susumu Co Ltd
ATTENUATOR 2 DB 50 OHM 0805 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |
This table gives cross-reference parts and alternative options found for PAT1220-C-2DB-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1220-C-2DB-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT1220-C-2DB-T(5) | Fixed Attenuator, 0MHz Min, 10000MHz Max, ROHS COMPLIANT PACKAGE-3 | Susumu Co Ltd | PAT1220-C-2DB-T5 vs PAT1220-C-2DB-T(5) |
PAT1220-C-2DB-T | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT1220-C-2DB-T5 vs PAT1220-C-2DB-T |