Part Details for PATT0603L4870DGTF by Vishay Intertechnologies
Overview of PATT0603L4870DGTF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PATT0603L4870DGTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PATT0603L4870DGTF
|
Avnet Americas | Res Thin Film 0603 487Ohm 0.5% 3/20W ±200ppm/°C Molded T/R (Alt: PATT0603L4870DGTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 62 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PATT0603L4870DGTF
|
Avnet Americas | Res Thin Film 0603 487Ohm 0.5% 3/20W ±200ppm/°C Molded T/R (Alt: PATT0603L4870DGTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 62 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PATT0603L4870DGTF
|
Avnet Americas | Res Thin Film 0603 487Ohm 0.5% 3/20W ±200ppm/°C Molded T/R (Alt: PATT0603L4870DGTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 62 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PATT0603L4870DGTF
PATT0603L4870DGTF CAD Models
PATT0603L4870DGTF Part Data Attributes
|
PATT0603L4870DGTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PATT0603L4870DGTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 487ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 155 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |