Part Details for PB-10 by Global Specialties
Overview of PB-10 by Global Specialties
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6961
|
Newark | Breadboard, Back Plate & Terminal, 840 Tie Point, Breadboard Type:Solderless Breadboard, Total Number Of Tie Points:840Tie Points, No. Of Distribution Strips/Buses:2Bus Strips, No. Of Terminal Strips:1 Terminal Strip Rohs Compliant: Na |Global Specialties PB-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$41.9500 | Buy Now |
DISTI #
BKPB-10-ND
|
DigiKey | EXT PWRD BREADBOARD 840 TIE-PNT Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$42.0000 | Buy Now |
DISTI #
510-PB-10
|
Mouser Electronics | PCBs & Breadboards 840TP 3BP 8-14DIP | 3 |
|
$42.0000 | Buy Now |
DISTI #
70156527
|
RS | Protoboard, Solderless, Board 7"Lx4"Wx1.4"T,8,Thermoplastic,3 Posts,840 Tie-Pnts | Global Specialties PB-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9600 / $65.8600 | RFQ |
|
Onlinecomponents.com | Proto-Board Solderless 840 Tie Points RoHS: Compliant | 0 |
|
$37.7600 / $39.8500 | Buy Now |
DISTI #
2850658
|
element14 Asia-Pacific | BREADBOARD, ABS, 101.6MM X 177.8MM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$50.4670 | Buy Now |
DISTI #
2850658
|
Farnell | BREADBOARD, ABS, 101.6MM X 177.8MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$63.7584 | Buy Now |
DISTI #
42116.1
|
Techni-Tool, Inc. | Global Specialties PB-10 Externally Powered Breadboard, 840 Tie-Points, 3 Binding Posts, 17.5 x 10 x 2.5 cm | 0 |
|
$42.0000 | Buy Now |
DISTI #
42116.1
|
TestEquity LLC | Global Specialties PB-10 Externally Powered Breadboard, 840 Tie-Points, 3 Binding Posts, 17.5 x 10 x 2.5 cm | 0 |
|
$42.0000 | Buy Now |