Part Details for PB-1000-12 by Mean Well
Overview of PB-1000-12 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PB-1000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3718-ND
|
DigiKey | BATT CHARGER ENCLOSED 14.4V 60A Min Qty: 1 Lead time: 32 Weeks Container: Box |
32 In Stock |
|
$371.9830 / $384.8100 | Buy Now |
DISTI #
PB-1000-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-1000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Battery Chargers 1-OUT 14.4V 60A RoHS: Compliant |
5 In Stock |
|
$312.9300 / $365.5500 | Buy Now |
DISTI #
PB-1000-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-1000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
PB-1000-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-1000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003772026
|
Sager | Battery Chargers Float Charge 13.6V 200-600Ah Recom Batt Min Qty: 1 | 5 |
|
$322.3700 / $372.8600 | Buy Now |
|
Master Electronics | Battery Chargers 1-OUT 14.4V 60A RoHS: Compliant |
5 In Stock |
|
$312.9300 / $365.5500 | Buy Now |
Part Details for PB-1000-12
PB-1000-12 CAD Models
PB-1000-12 Part Data Attributes
|
PB-1000-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PB-1000-12
Mean Well
BATTERY CHARGER,1kW,W/PFC, 14.4@60A,UL/CUL/TUV/CE/CB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |