Part Details for PB-1622PQ by Mallory Sonalert Products Inc
Overview of PB-1622PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-1622PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P4672
|
Newark | Piezo, 2.048Khz, 85Db, Transducer Function:Buzzer, Supply Voltage Min:10V, Supply Voltage Max:14V, Current Rating:40Ma, Tones:-, Sound Level Spl:85Db, Resonant Frequency:2.048Khz, Transducer Mounting:Through Hole, Product Range:- Rohs Compliant: Yes |Mallory PB-1622PQ Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4300 | Buy Now |
DISTI #
458-1248-ND
|
DigiKey | BUZZER MAGNETIC 12V 16MM TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
172 In Stock |
|
$1.8047 / $3.1100 | Buy Now |
DISTI #
539-PB1622PQ
|
Mouser Electronics | Speakers & Transducers XDUCR, 10-14VPP 2048HZ, SEALED RoHS: Compliant | 21 |
|
$1.8000 / $3.1000 | Buy Now |
DISTI #
71189524
|
RS | TRANSDUCER, 10-14 VPP, 85 DB, 2 KHZ, 16X14 MM, PC PINS, WASH LABEL | Mallory Sonalert PB-1622PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | Audio 10Vp-p 14Vp-p 40mA 12Vp-p 85dBA Pin Through Hole RoHS: Compliant | 26 Factory Stock |
|
$2.1500 / $3.4700 | Buy Now |
DISTI #
000000000002643921
|
Sager | Speakers & Transducers XDUCR, 10-14VPP 2048HZ, SEALED Min Qty: 1 | 0 |
|
$1.6600 / $3.1800 | Buy Now |
|
Master Electronics | Audio 10Vp-p 14Vp-p 40mA 12Vp-p 85dBA Pin Through Hole RoHS: Compliant | 26 Factory Stock |
|
$2.1500 / $3.4700 | Buy Now |