Part Details for PB-360P-48 by Mean Well
Overview of PB-360P-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for PB-360P-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3740-ND
|
DigiKey | BATT CHRGR ENCLOSED 57.6V 6.25A Min Qty: 1 Lead time: 20 Weeks Container: Box |
213 In Stock |
|
$123.3600 | Buy Now |
DISTI #
PB-360P-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-360P-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Battery Chargers 1-OUT 57.6V 6.25A 360W RoHS: Compliant |
48 In Stock |
|
$119.1500 / $122.7500 | Buy Now |
DISTI #
PB-360P-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-360P-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
PB-360P-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-360P-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Master Electronics | Battery Chargers 1-OUT 57.6V 6.25A 360W RoHS: Compliant |
48 In Stock |
|
$119.1500 / $122.7500 | Buy Now |
Part Details for PB-360P-48
PB-360P-48 CAD Models
PB-360P-48 Part Data Attributes
|
PB-360P-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PB-360P-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |