Part Details for PB1-3P2Y2V-1B by APEM Inc
Overview of PB1-3P2Y2V-1B by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB1-3P2Y2V-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-PB1-3P2Y2V-1B
|
Mouser Electronics | Pushbutton Switches SPDT R/A MOM ON-ON RoHS: Compliant | 0 |
|
$5.9800 / $9.0500 | Order Now |
Part Details for PB1-3P2Y2V-1B
PB1-3P2Y2V-1B CAD Models
PB1-3P2Y2V-1B Part Data Attributes
|
PB1-3P2Y2V-1B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PB1-3P2Y2V-1B
APEM Inc
Pushbutton Switch, SPDT, N.o.-n.c., Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | WHITE | |
Actuator Length | 0.256 inch | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SHORT TYPE | |
Body Breadth | 7.57 mm | |
Body Color | RED | |
Body Height | 13.06 mm | |
Body Length or Diameter | 10.49 mm | |
Bushing Diameter | 0.245 inch | |
Bushing Length | 0.29 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.005 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 5.28 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER |
Alternate Parts for PB1-3P2Y2V-1B
This table gives cross-reference parts and alternative options found for PB1-3P2Y2V-1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB1-3P2Y2V-1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB1-3P2Y1ZB | Pushbutton Switch, SPDT, N.o.-n.c., Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | PB1-3P2Y2V-1B vs PB1-3P2Y1ZB |
PB1-3P2Y2V30B | Pushbutton Switch, SPDT, N.o.-n.c., Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PB1-3P2Y2V-1B vs PB1-3P2Y2V30B |