Part Details for PB1000 by Diotec Semiconductor AG
Overview of PB1000 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PB1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-PB1000-ND
|
DigiKey | BRIDGE 1-PH KBPC8-PB10 50V 10A 1 Min Qty: 400 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1200 In Stock |
|
$1.2279 | Buy Now |
DISTI #
4878-PB1000-ND
|
DigiKey | IC Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9815 | Buy Now |
DISTI #
637-PB1000
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 50V, 10A, 150C RoHS: Compliant | 185 |
|
$0.8970 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC8-PB10 - 50V - 10A RoHS: Compliant | 1200 Factory Stock |
|
$0.5150 / $0.8030 | Buy Now |
DISTI #
PB1000-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 10A, Ifsm: 135A Min Qty: 1 | 0 |
|
$0.4490 / $0.8530 | RFQ |
|
Master Electronics | Bridge - Single Phase - KBPC8-PB10 - 50V - 10A RoHS: Compliant | 1200 Factory Stock |
|
$0.5150 / $0.8030 | Buy Now |
Part Details for PB1000
PB1000 CAD Models
PB1000 Part Data Attributes
|
PB1000
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PB1000
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1993-07-06 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |