Part Details for PB1001 by Diotec Semiconductor AG
Overview of PB1001 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PB1001-ND
|
DigiKey | BRIDGE 1PH KBPC8-PB10 100V 10A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
400 In Stock |
|
$0.6072 / $1.5100 | Buy Now |
DISTI #
637-PB1001
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 100V, 10A, 150C RoHS: Compliant | 172 |
|
$0.8970 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC8-PB10 - 100V - 10A RoHS: Compliant | 0 |
|
$0.5150 / $0.8030 | Buy Now |
DISTI #
PB1001-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 10A, Ifsm: 135A Min Qty: 1 | 140 |
|
$0.4490 / $0.8930 | Buy Now |
Part Details for PB1001
PB1001 CAD Models
PB1001 Part Data Attributes
|
PB1001
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PB1001
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1993-07-06 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |