Part Details for PB1004 by Diotec Semiconductor AG
Overview of PB1004 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PB1004-ND
|
DigiKey | BRIDGE 1PH KBPC8-PB10 400V 10A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
398 In Stock |
|
$0.6072 / $1.5100 | Buy Now |
DISTI #
637-PB1004
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 400V, 10A, 150C RoHS: Compliant | 163 |
|
$0.8960 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC8-PB10 - 400V - 10A RoHS: Compliant | 400 Factory Stock |
|
$0.5150 / $0.8030 | Buy Now |
DISTI #
78440481
|
Verical | Rectifier Bridge Diode Single 400V 10A 4-Pin Case KBPC Box Min Qty: 73 Package Multiple: 1 | Americas - 101 |
|
$0.9726 / $1.1500 | Buy Now |
DISTI #
PB1004-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 10A, Ifsm: 135A Min Qty: 1 | 101 |
|
$0.6040 / $1.3270 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC8-PB10 - 400V - 10A RoHS: Compliant | 400 Factory Stock |
|
$0.5150 / $0.8030 | Buy Now |
Part Details for PB1004
PB1004 CAD Models
PB1004 Part Data Attributes
|
PB1004
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PB1004
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1993-07-06 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB1004
This table gives cross-reference parts and alternative options found for PB1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB-104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, | Crimson Semiconductor Inc | PB1004 vs MB-104 |