Part Details for PB1010 by Diotec Semiconductor AG
Overview of PB1010 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-PB1010-ND
|
DigiKey | BRIDGE 1-PH KBPC8-PB10 1000V 10A Min Qty: 400 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
11600 In Stock |
|
$1.2250 | Buy Now |
DISTI #
4878-PB1010-ND
|
DigiKey | IC Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9815 | Buy Now |
DISTI #
637-PB1010
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 1000V, 10A, 150C RoHS: Compliant | 597 |
|
$0.8960 / $2.4800 | Buy Now |
DISTI #
E02:0323_06676150
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 10A 4-Pin Case KBPC Box Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2347 | Europe - 200 |
|
$0.7783 / $1.6916 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC8-PB10 - 1000V - 10A RoHS: Compliant | 0 |
|
$0.5150 / $0.8030 | Buy Now |
DISTI #
78440044
|
Verical | Rectifier Bridge Diode Single 1KV 10A 4-Pin Case KBPC Box Min Qty: 74 Package Multiple: 1 | Americas - 271 |
|
$1.2128 | Buy Now |
DISTI #
79056153
|
Verical | Rectifier Bridge Diode Single 1KV 10A 4-Pin Case KBPC Box Min Qty: 10 Package Multiple: 1 Date Code: 2347 | Americas - 200 |
|
$0.7765 / $1.4297 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, BR-3W | 1259 |
|
$0.6900 / $1.5000 | Buy Now |
DISTI #
PB1010-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1000V, If: 10A, Ifsm: 135A Min Qty: 1 | 271 |
|
$0.6010 / $1.0010 | Buy Now |
|
Perfect Parts Corporation | 2240 |
|
RFQ |
Part Details for PB1010
PB1010 CAD Models
PB1010 Part Data Attributes
|
PB1010
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PB1010
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1993-07-06 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for PB1010
This table gives cross-reference parts and alternative options found for PB1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1010 | Bridge Rectifier Diode, 10A, 1000V V(RRM), | Diodes Incorporated | PB1010 vs KBPC1010 |
KBPC1010 | Bridge Rectifier Diode, 10A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | PB1010 vs KBPC1010 |