Part Details for PB10CNT15 by Carlo Gavazzi Holding AG
Overview of PB10CNT15 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB10CNT15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9047
|
Newark | Photo Te Pl 10Mm Cable |Carlo Gavazzi PB10CNT15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PB10CNT15
PB10CNT15 CAD Models
PB10CNT15 Part Data Attributes
|
PB10CNT15
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PB10CNT15
Carlo Gavazzi Holding AG
PHOTO TE PL 10MM CABLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 35.5 mm | |
Body Length or Diameter | 10 mm | |
Housing | PC | |
Measurement Range-Max (mm) | 15000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |