Part Details for PB2020.103NLT by Pulse Electronics Corporation
Overview of PB2020.103NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PB2020.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9226
|
Newark | Inductor, Do70, 10.0 Uh, T Npb/T&r |Pulse PB2020.103NLT Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
553-PB2020.103NLTCT-ND
|
DigiKey | FIXED IND 10UH 12.6A 7.8MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$1.6784 / $3.4700 | Buy Now |
DISTI #
PB2020.103NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 12.6A T/R - Tape and Reel (Alt: PB2020.103NLT) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
673-PB2020.103NLT
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE RoHS: Compliant | 185 |
|
$1.7900 / $3.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | PB2020 SMT Unshielded Drum Core Inductor series, up to 30A RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
77834682
|
Verical | Inductor Power Unshielded Wirewound 10uH/8.4uH 20% 12.6A 0.0078Ohm DCR T/R Min Qty: 100 Package Multiple: 100 Date Code: 2126 | Americas - 6900 |
|
$1.2871 / $1.6051 | Buy Now |
DISTI #
69753559
|
Verical | Inductor Power Unshielded Wirewound 10uH/8.4uH 20% 12.6A 0.0078Ohm DCR T/R Min Qty: 100 Package Multiple: 100 Date Code: 2047 | Americas - 1400 |
|
$1.2871 / $1.6051 | Buy Now |
DISTI #
PB2020.103NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 12.6A T/R - Tape and Reel (Alt: PB2020.103NLT) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
PB2020.103NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 12.6A T/R - Tape and Reel (Alt: PB2020.103NLT) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5931 / $1.8118 | Buy Now |
Part Details for PB2020.103NLT
PB2020.103NLT CAD Models
PB2020.103NLT Part Data Attributes
|
PB2020.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB2020.103NLT
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 9482, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 9482 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.0078 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.16 mm | |
Package Length | 23.87 mm | |
Package Style | SMT | |
Package Width | 20.83 mm | |
Packing Method | TR | |
Rated Current-Max | 12.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |