Part Details for PB2020.222NL by Pulse Electronics Corporation
Overview of PB2020.222NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB2020.222NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9229
|
Newark | Inductor, Do70, 2.2 Uh Npb/Tray |Pulse PB2020.222NL Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
553-1797-5-ND
|
DigiKey | FIXED IND 2.2UH 21.8A 2.8MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1010 In Stock |
|
$1.7668 / $3.4700 | Buy Now |
DISTI #
PB2020.222NL
|
Avnet Americas | Ind Power Unshielded Wirewound 2.2uH 20% 21.8A Tray - Trays (Alt: PB2020.222NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 20 Container: Tray | 0 |
|
$1.5931 / $1.8118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.5100 | Buy Now |
DISTI #
PB2020.222NL
|
Avnet Americas | Ind Power Unshielded Wirewound 2.2uH 20% 21.8A Tray - Trays (Alt: PB2020.222NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 20 Container: Tray | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
PB2020.222NL
|
Avnet Americas | Ind Power Unshielded Wirewound 2.2uH 20% 21.8A Tray - Trays (Alt: PB2020.222NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 20 Container: Tray | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
000000000001496768
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE Min Qty: 1020 | 0 |
|
$1.6400 | Buy Now |
Part Details for PB2020.222NL
PB2020.222NL CAD Models
PB2020.222NL Part Data Attributes
|
PB2020.222NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB2020.222NL
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 9482, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9482 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.0028 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.16 mm | |
Package Length | 23.87 mm | |
Package Style | SMT | |
Package Width | 20.83 mm | |
Packing Method | Tray | |
Rated Current-Max | 21.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PB2020.222NL
This table gives cross-reference parts and alternative options found for PB2020.222NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB2020.222NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB2020.222NLT | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 9482, ROHS COMPLIANT | Pulse Electronics Corporation | PB2020.222NL vs PB2020.222NLT |